
GR331CD7LP683KW01L | |
|---|---|
DigiKey Part Number | 490-GR331CD7LP683KW01LTR-ND - Tape & Reel (TR) 490-GR331CD7LP683KW01LCT-ND - Cut Tape (CT) 490-GR331CD7LP683KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD7LP683KW01L |
Description | CAP CER 0.068UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17500 | €8.75 |
| 100 | €0.15650 | €15.65 |
| 500 | €0.12550 | €62.75 |
| 1.000 | €0.11592 | €115.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11020 | €220.40 |
| 4.000 | €0.10359 | €414.36 |
| 6.000 | €0.10027 | €601.62 |
| 10.000 | €0.09660 | €966.00 |
| 14.000 | €0.09445 | €1,322.30 |
| 20.000 | €0.09239 | €1,847.80 |
| 24.000 | €0.09141 | €2,193.84 |
| 48.000 | €0.08811 | €4,229.28 |
| 50.000 | €0.08794 | €4,397.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

