
GR331AD7LP333KW01J | |
|---|---|
DigiKey Part Number | 490-GR331AD7LP333KW01JTR-ND - Tape & Reel (TR) 490-GR331AD7LP333KW01JCT-ND - Cut Tape (CT) 490-GR331AD7LP333KW01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331AD7LP333KW01J |
Description | CAP CER 0.033UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19900 | €1.99 |
| 50 | €0.14640 | €7.32 |
| 100 | €0.13060 | €13.06 |
| 500 | €0.10370 | €51.85 |
| 1.000 | €0.09541 | €95.41 |
| 2.500 | €0.08668 | €216.70 |
| 5.000 | €0.08141 | €407.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07862 | €786.20 |
| 20.000 | €0.07498 | €1,499.60 |
| 30.000 | €0.07316 | €2,194.80 |
| 50.000 | €0.07114 | €3,557.00 |
| 70.000 | €0.06996 | €4,897.20 |
| 100.000 | €0.06882 | €6,882.00 |
| 120.000 | €0.06828 | €8,193.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

