
GQM22M5C2H4R0BB01L | |
|---|---|
DigiKey Part Number | GQM22M5C2H4R0BB01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H4R0BB01L |
Description | CAP CER 4PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H4R0BB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47891 | €478.91 |
| Unit Price without VAT: | €0.47891 |
|---|---|
| Unit Price with VAT: | €0.57469 |

