
GQM2195G2E151JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2E151JB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E151JB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E151JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E151JB12D |
Description | CAP CER 150PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36100 | €3.61 |
| 50 | €0.27440 | €13.72 |
| 100 | €0.24780 | €24.78 |
| 500 | €0.20268 | €101.34 |
| 1.000 | €0.18877 | €188.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14478 | €579.12 |
| 8.000 | €0.13786 | €1,102.88 |
| 12.000 | €0.13439 | €1,612.68 |
| 20.000 | €0.13054 | €2,610.80 |
| 28.000 | €0.12830 | €3,592.40 |
| 40.000 | €0.12613 | €5,045.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

