Direct

GQM2195C2E3R6CB12D | |
|---|---|
DigiKey Part Number | GQM2195C2E3R6CB12D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E3R6CB12D |
Description | CAP CER 3.6PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E3R6CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q3R6C1GV001E | Johanson Technology Inc. | 0 | 712-QSCT251Q3R6C1GV001ETR-ND | €0.23363 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08012 | €320.48 |
| Unit Price without VAT: | €0.08012 |
|---|---|
| Unit Price with VAT: | €0.09614 |


