
GQM2195C2E150FB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E150FB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E150FB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E150FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E150FB12D |
Description | CAP CER 15PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E150FB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.39620 | €19.81 |
| 100 | €0.36060 | €36.06 |
| 500 | €0.30056 | €150.28 |
| 1.000 | €0.28198 | €281.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.24684 | €987.36 |
| 8.000 | €0.23678 | €1,894.24 |
| 12.000 | €0.23173 | €2,780.76 |
| 20.000 | €0.22614 | €4,522.80 |
| 28.000 | €0.22287 | €6,240.36 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

