120 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E121GB12D

DigiKey Part Number
490-GQM2195C2E121GB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E121GB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E121GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E121GB12D
Description
CAP CER 120PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E121GB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.48400€4.84
50€0.37440€18.72
100€0.34040€34.04
500€0.28290€141.45
1.000€0.26513€265.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.20345€813.80
8.000€0.19467€1,557.36
12.000€0.19027€2,283.24
20.000€0.18539€3,707.80
28.000€0.18254€5,111.12
40.000€0.17979€7,191.60
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91200