Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM1885C2A1R8BB01D | |
|---|---|
DigiKey Part Number | 490-4837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM1885C2A1R8BB01D |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1885C2A1R8BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM1875C2E1R8BB12D | Murata Electronics | 26.561 | 490-GQM1875C2E1R8BB12DCT-ND | €0.32000 | Upgrade |
| CBR06C189B1GAC | KEMET | 0 | CBR06C189B1GAC-ND | €0.08335 | Direct |
| 600S1R8BW250XT4K | KYOCERA AVX | 7.242 | 478-600S1R8BW250XT4KCT-ND | €1.08000 | Upgrade |
| CBR06C189BAGAC | KEMET | 1.715 | 399-8849-1-ND | €0.48000 | Upgrade |
| ML03V11R8BAT2A | KYOCERA AVX | 0 | 478-7261-2-ND | €0.11373 | Upgrade |







