GQM1885C1H100GB01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 2.651
Unit Price: €0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.62673

Upgrade


Johanson Technology Inc.
In Stock: 15.089
Unit Price: €0.67000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 18.045
Unit Price: €0.41000
Datasheet
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1885C1H100GB01D

DigiKey Part Number
490-6087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM1885C1H100GB01D
Description
CAP CER 10PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1885C1H100GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQM1875C2E100GB12DMurata Electronics2.651490-8119-1-ND€0.33000Upgrade
600S100GW250XTKYOCERA AVX0478-600S100GW250XTTR-ND€0.62673Upgrade
QSCP251Q100F1GV001TJohanson Technology Inc.15.089712-QSCP251Q100F1GV001TCT-ND€0.67000Upgrade
QSCP251Q100G1GV001TJohanson Technology Inc.18.045712-QSCP251Q100G1GV001TCT-ND€0.41000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types