
GQM1875C2E1R6BB12D | |
|---|---|
DigiKey Part Number | 490-8123-2-ND - Tape & Reel (TR) 490-8123-1-ND - Cut Tape (CT) 490-8123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E1R6BB12D |
Description | CAP CER 1.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E1R6BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14520 | €7.26 |
| 100 | €0.12920 | €12.92 |
| 500 | €0.10240 | €51.20 |
| 1.000 | €0.09412 | €94.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07938 | €317.52 |
| 8.000 | €0.07490 | €599.20 |
| 12.000 | €0.07266 | €871.92 |
| 20.000 | €0.07018 | €1,403.60 |
| 28.000 | €0.06872 | €1,924.16 |
| 40.000 | €0.06733 | €2,693.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

