
GJM1555C1HR75CB01D | |
|---|---|
DigiKey Part Number | 490-3082-2-ND - Tape & Reel (TR) 490-3082-1-ND - Cut Tape (CT) 490-3082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR75CB01D |
Description | CAP CER 0.75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR75CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01800 | €1.80 |
| 500 | €0.01294 | €6.47 |
| 1.000 | €0.01135 | €11.35 |
| 2.500 | €0.00971 | €24.27 |
| 5.000 | €0.00872 | €43.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00768 | €76.80 |
| 20.000 | €0.00703 | €140.60 |
| 30.000 | €0.00671 | €201.30 |
| 50.000 | €0.00635 | €317.50 |
| 70.000 | €0.00614 | €429.80 |
| 100.000 | €0.00594 | €594.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

