
GJM1555C1HR22WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR22WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR22WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR22WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR22WB01D |
Description | CAP CER 0.22PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR22WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07000 | €0.70 |
| 50 | €0.04880 | €2.44 |
| 100 | €0.04240 | €4.24 |
| 500 | €0.03168 | €15.84 |
| 1.000 | €0.02837 | €28.37 |
| 2.500 | €0.02491 | €62.28 |
| 5.000 | €0.02282 | €114.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01904 | €190.40 |
| 20.000 | €0.01775 | €355.00 |
| 30.000 | €0.01710 | €513.00 |
| 50.000 | €0.01638 | €819.00 |
| 70.000 | €0.01596 | €1,117.20 |
| 100.000 | €0.01555 | €1,555.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

