
GJM1555C1H360JB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H360JB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H360JB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H360JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H360JB01D |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H360JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03300 | €3.30 |
| 500 | €0.02428 | €12.14 |
| 1.000 | €0.02163 | €21.63 |
| 2.500 | €0.01884 | €47.10 |
| 5.000 | €0.01716 | €85.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01533 | €153.30 |
| 20.000 | €0.01423 | €284.60 |
| 30.000 | €0.01367 | €410.10 |
| 50.000 | €0.01306 | €653.00 |
| 70.000 | €0.01271 | €889.70 |
| 100.000 | €0.01236 | €1,236.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |


