
GJM1555C1H1R7WB01D | |
|---|---|
DigiKey Part Number | 490-11201-2-ND - Tape & Reel (TR) 490-11201-1-ND - Cut Tape (CT) 490-11201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R7WB01D |
Description | CAP CER 1.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R7WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04520 | €2.26 |
| 100 | €0.03930 | €3.93 |
| 500 | €0.02924 | €14.62 |
| 1.000 | €0.02616 | €26.16 |
| 2.500 | €0.02291 | €57.27 |
| 5.000 | €0.02096 | €104.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01881 | €188.10 |
| 20.000 | €0.01753 | €350.60 |
| 30.000 | €0.01689 | €506.70 |
| 50.000 | €0.01617 | €808.50 |
| 70.000 | €0.01576 | €1,103.20 |
| 100.000 | €0.01536 | €1,536.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

