
GJM0335G2A5R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A5R6WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A5R6WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A5R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A5R6WB01D |
Description | CAP CER 5.6PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A5R6WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07150 | €7.15 |
| 500 | €0.05490 | €27.45 |
| 1.000 | €0.04980 | €49.80 |
| 2.500 | €0.04442 | €111.05 |
| 5.000 | €0.04119 | €205.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03614 | €542.10 |
| 30.000 | €0.03424 | €1,027.20 |
| 45.000 | €0.03329 | €1,498.05 |
| 75.000 | €0.03224 | €2,418.00 |
| 105.000 | €0.03162 | €3,320.10 |
| 150.000 | €0.03103 | €4,654.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

