
GJM0335C2AR80WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR80WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR80WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR80WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR80WB01D |
Description | CAP CER 0.8PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR80WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10500 | €1.05 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.06620 | €6.62 |
| 500 | €0.05068 | €25.34 |
| 1.000 | €0.04590 | €45.90 |
| 2.500 | €0.04086 | €102.15 |
| 5.000 | €0.03783 | €189.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02723 | €408.45 |
| 30.000 | €0.02568 | €770.40 |
| 45.000 | €0.02491 | €1,120.95 |
| 75.000 | €0.02405 | €1,803.75 |
| 105.000 | €0.02355 | €2,472.75 |
| 150.000 | €0.02307 | €3,460.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

