
GJM0335C1H4R2BB01D | |
|---|---|
DigiKey Part Number | 490-17183-2-ND - Tape & Reel (TR) 490-17183-1-ND - Cut Tape (CT) 490-17183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H4R2BB01D |
Description | CAP CER 4.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H4R2BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02320 | €2.32 |
| 500 | €0.01682 | €8.41 |
| 1.000 | €0.01486 | €14.86 |
| 2.500 | €0.01281 | €32.02 |
| 5.000 | €0.01158 | €57.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00977 | €146.55 |
| 30.000 | €0.00904 | €271.20 |
| 45.000 | €0.00868 | €390.60 |
| 75.000 | €0.00828 | €621.00 |
| 105.000 | €0.00805 | €845.25 |
| 150.000 | €0.00782 | €1,173.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


