
GJM0335C1H2R5BB01D | |
|---|---|
DigiKey Part Number | 490-17166-2-ND - Tape & Reel (TR) 490-17166-1-ND - Cut Tape (CT) 490-17166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H2R5BB01D |
Description | CAP CER 2.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H2R5BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 50 | €0.02640 | €1.32 |
| 100 | €0.02250 | €2.25 |
| 500 | €0.01636 | €8.18 |
| 1.000 | €0.01443 | €14.43 |
| 2.500 | €0.01242 | €31.05 |
| 5.000 | €0.01121 | €56.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00881 | €132.15 |
| 30.000 | €0.00814 | €244.20 |
| 45.000 | €0.00780 | €351.00 |
| 75.000 | €0.00743 | €557.25 |
| 105.000 | €0.00721 | €757.05 |
| 150.000 | €0.00700 | €1,050.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |


