9.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E9R3CB01D

DigiKey Part Number
490-17293-2-ND - Tape & Reel (TR)
490-17293-1-ND - Cut Tape (CT)
490-17293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E9R3CB01D
Description
CAP CER 9.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E9R3CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02700€0.27
50€0.01800€0.90
100€0.01540€1.54
500€0.01090€5.45
1.000€0.00954€9.54
2.500€0.00811€20.27
5.000€0.00726€36.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00504€75.60
30.000€0.00460€138.00
45.000€0.00439€197.55
75.000€0.00415€311.25
105.000€0.00400€420.00
150.000€0.00387€580.50
180.000€0.00380€684.00
360.000€0.00359€1,292.40
375.000€0.00358€1,342.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600