
GJM0335C1E5R6DB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E5R6DB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E5R6DB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E5R6DB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R6DB01D |
Description | CAP CER 5.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R6DB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01320 | €1.32 |
| 500 | €0.00928 | €4.64 |
| 1.000 | €0.00810 | €8.10 |
| 2.500 | €0.00685 | €17.12 |
| 5.000 | €0.00611 | €30.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00504 | €75.60 |
| 30.000 | €0.00460 | €138.00 |
| 45.000 | €0.00439 | €197.55 |
| 75.000 | €0.00415 | €311.25 |
| 105.000 | €0.00400 | €420.00 |
| 150.000 | €0.00387 | €580.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

