
GJM0335C1E200GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E200GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E200GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E200GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E200GB01D |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E200GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02080 | €2.08 |
| 500 | €0.01502 | €7.51 |
| 1.000 | €0.01324 | €13.24 |
| 2.500 | €0.01137 | €28.43 |
| 5.000 | €0.01024 | €51.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00808 | €121.20 |
| 30.000 | €0.00746 | €223.80 |
| 45.000 | €0.00714 | €321.30 |
| 75.000 | €0.00680 | €510.00 |
| 105.000 | €0.00659 | €691.95 |
| 150.000 | €0.00640 | €960.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

