Ceramic Capacitor Kit 0.2pF ~ 5pF Surface Mount, MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM03-KIT-DE-1

DigiKey Part Number
GJM03-KIT-DE-1-ND
Manufacturer
Manufacturer Product Number
GJM03-KIT-DE-1
Description
CAP KIT CERAMIC 0.2PF-5PF
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.2pF ~ 5pF Surface Mount, MLCC
EDA/CAD Models
GJM03-KIT-DE-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
0.2pF ~ 5pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
-
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
-
Packages Included
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.