0.1 µF ±5% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ4216C81E104JA01D

DigiKey Part Number
490-GJ4216C81E104JA01DTR-ND - Tape & Reel (TR)
490-GJ4216C81E104JA01DCT-ND - Cut Tape (CT)
490-GJ4216C81E104JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJ4216C81E104JA01D
Description
CAP CER 0.1UF 25V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ4216C81E104JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18600€1.86
50€0.13680€6.84
100€0.12160€12.16
500€0.09606€48.03
1.000€0.08818€88.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07418€296.72
8.000€0.06992€559.36
12.000€0.06779€813.48
20.000€0.06543€1,308.60
28.000€0.06404€1,793.12
40.000€0.06271€2,508.40
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200