
GCQ1555C1HR11BB01D | |
|---|---|
DigiKey Part Number | 490-17534-2-ND - Tape & Reel (TR) 490-17534-1-ND - Cut Tape (CT) 490-17534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR11BB01D |
Description | CAP CER 0.11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.11 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR11BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33400 | €3.34 |
| 50 | €0.25300 | €12.65 |
| 100 | €0.22790 | €22.79 |
| 500 | €0.18586 | €92.93 |
| 1.000 | €0.17284 | €172.84 |
| 2.500 | €0.15912 | €397.80 |
| 5.000 | €0.15085 | €754.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.13993 | €1,399.30 |
| 20.000 | €0.13448 | €2,689.60 |
| 30.000 | €0.13176 | €3,952.80 |
| 50.000 | €0.12873 | €6,436.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

