
GCM32D5C3A472FX01K | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A472FX01KTR-ND - Tape & Reel (TR) 490-GCM32D5C3A472FX01KCT-ND - Cut Tape (CT) 490-GCM32D5C3A472FX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A472FX01K |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C3A472FX01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.71900 | €17.19 |
| 50 | €1.41400 | €70.70 |
| 100 | €1.31980 | €131.98 |
| 500 | €1.16064 | €580.32 |
| 1.000 | €1.11134 | €1,111.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.96689 | €3,867.56 |
| 8.000 | €0.94088 | €7,527.04 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |

