GCM32A7U2J182JX01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.12870
Datasheet
1800 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32A7U2J182JX01D

DigiKey Part Number
GCM32A7U2J182JX01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32A7U2J182JX01D
Description
CAP CER 1800PF 630V U2J 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)
EDA/CAD Models
GCM32A7U2J182JX01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM32A7U2J182JX01JMurata Electronics0490-GCM32A7U2J182JX01JTR-ND€0.12870Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.13721€548.84
Manufacturers Standard Package
Unit Price without VAT:€0.13721
Unit Price with VAT:€0.16465