
GCM31M5C1H563JA16L | |
|---|---|
DigiKey Part Number | 490-GCM31M5C1H563JA16LTR-ND - Tape & Reel (TR) 490-GCM31M5C1H563JA16LCT-ND - Cut Tape (CT) 490-GCM31M5C1H563JA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31M5C1H563JA16L |
Description | CAP CER 0.056UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31M5C1H563JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24100 | €2.41 |
| 50 | €0.17960 | €8.98 |
| 100 | €0.16060 | €16.06 |
| 500 | €0.12858 | €64.29 |
| 1.000 | €0.11869 | €118.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10346 | €310.38 |
| 6.000 | €0.09767 | €586.02 |
| 9.000 | €0.09476 | €852.84 |
| 15.000 | €0.09155 | €1,373.25 |
| 21.000 | €0.08967 | €1,883.07 |
| 30.000 | €0.08786 | €2,635.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

