
GCM31M5C1H563JA16L | |
|---|---|
DigiKey Part Number | 490-GCM31M5C1H563JA16LTR-ND - Tape & Reel (TR) 490-GCM31M5C1H563JA16LCT-ND - Cut Tape (CT) 490-GCM31M5C1H563JA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31M5C1H563JA16L |
Description | CAP CER 0.056UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31M5C1H563JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 50 | €0.17720 | €8.86 |
| 100 | €0.15860 | €15.86 |
| 500 | €0.12698 | €63.49 |
| 1.000 | €0.11722 | €117.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10217 | €306.51 |
| 6.000 | €0.09645 | €578.70 |
| 9.000 | €0.09359 | €842.31 |
| 15.000 | €0.09041 | €1,356.15 |
| 21.000 | €0.08855 | €1,859.55 |
| 30.000 | €0.08677 | €2,603.10 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

