
GCM31M5C1H473FA16L | |
|---|---|
DigiKey Part Number | 490-GCM31M5C1H473FA16LTR-ND - Tape & Reel (TR) 490-GCM31M5C1H473FA16LCT-ND - Cut Tape (CT) 490-GCM31M5C1H473FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31M5C1H473FA16L |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31M5C1H473FA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46200 | €4.62 |
| 50 | €0.35620 | €17.81 |
| 100 | €0.32360 | €32.36 |
| 500 | €0.26830 | €134.15 |
| 1.000 | €0.25121 | €251.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22354 | €670.62 |
| 6.000 | €0.21350 | €1,281.00 |
| 9.000 | €0.20848 | €1,876.32 |
| 15.000 | €0.20290 | €3,043.50 |
| 21.000 | €0.19965 | €4,192.65 |
| 30.000 | €0.19651 | €5,895.30 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

