
GCM31CC71E106KA03K | |
|---|---|
DigiKey Part Number | 490-14533-2-ND - Tape & Reel (TR) 490-14533-1-ND - Cut Tape (CT) 490-14533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CC71E106KA03K |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CC71E106KA03K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24720 | €12.36 |
| 100 | €0.22280 | €22.28 |
| 500 | €0.18176 | €90.88 |
| 1.000 | €0.16909 | €169.09 |
| 2.500 | €0.15571 | €389.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.14870 | €892.20 |
| 12.000 | €0.14159 | €1,699.08 |
| 18.000 | €0.13905 | €2,502.90 |
| 30.000 | €0.13548 | €4,064.40 |
| 42.000 | €0.13339 | €5,602.38 |
| 60.000 | €0.13197 | €7,918.20 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

