
GCM31C5C2J562JX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J562JX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J562JX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J562JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J562JX03L |
Description | CAP CER 5600PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J562JX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26600 | €2.66 |
| 50 | €0.19900 | €9.95 |
| 100 | €0.17830 | €17.83 |
| 500 | €0.14358 | €71.79 |
| 1.000 | €0.13283 | €132.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12046 | €240.92 |
| 4.000 | €0.11340 | €453.60 |
| 6.000 | €0.10986 | €659.16 |
| 10.000 | €0.10594 | €1,059.40 |
| 14.000 | €0.10365 | €1,451.10 |
| 20.000 | €0.10145 | €2,029.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

