0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C1H393JA16D

DigiKey Part Number
490-GCM3195C1H393JA16DTR-ND - Tape & Reel (TR)
490-GCM3195C1H393JA16DCT-ND - Cut Tape (CT)
490-GCM3195C1H393JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM3195C1H393JA16D
Description
CAP CER 0.039UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195C1H393JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22500€2.25
50€0.16640€8.32
100€0.14860€14.86
500€0.11854€59.27
1.000€0.10926€109.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09262€370.48
8.000€0.08759€700.72
12.000€0.08508€1,020.96
20.000€0.08229€1,645.80
28.000€0.08066€2,258.48
40.000€0.07909€3,163.60
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400