150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A151JA16D

DigiKey Part Number
490-14770-2-ND - Tape & Reel (TR)
490-14770-1-ND - Cut Tape (CT)
490-14770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A151JA16D
Description
CAP CER 150PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A151JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.19200€1.92
50€0.14120€7.06
100€0.12560€12.56
500€0.09928€49.64
1.000€0.09116€91.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07676€307.04
8.000€0.07238€579.04
12.000€0.07018€842.16
20.000€0.06775€1,355.00
28.000€0.06633€1,857.24
40.000€0.06496€2,598.40
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400