
GCM2165C1H221JA16D | |
|---|---|
DigiKey Part Number | 490-11160-2-ND - Tape & Reel (TR) 490-11160-1-ND - Cut Tape (CT) 490-11160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H221JA16D |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H221JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11420 | €5.71 |
| 100 | €0.10110 | €10.11 |
| 500 | €0.07910 | €39.55 |
| 1.000 | €0.07233 | €72.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06039 | €241.56 |
| 8.000 | €0.05672 | €453.76 |
| 12.000 | €0.05488 | €658.56 |
| 20.000 | €0.05285 | €1,057.00 |
| 28.000 | €0.05166 | €1,446.48 |
| 40.000 | €0.05052 | €2,020.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

