
GCM188R92A102KA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R92A102KA37DTR-ND - Tape & Reel (TR) 490-GCM188R92A102KA37DCT-ND - Cut Tape (CT) 490-GCM188R92A102KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R92A102KA37D |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R92A102KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04000 | €4.00 |
| 500 | €0.02982 | €14.91 |
| 1.000 | €0.02668 | €26.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02136 | €85.44 |
| 8.000 | €0.01967 | €157.36 |
| 12.000 | €0.01882 | €225.84 |
| 20.000 | €0.01789 | €357.80 |
| 28.000 | €0.01734 | €485.52 |
| 40.000 | €0.01681 | €672.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

