GCM188R71E472KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 25.422
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 8.974
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 245.720
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 737.233
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.295
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: €0.01181
Datasheet

Direct


YAGEO
In Stock: 3.522
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 103.999
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45.531
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39.993
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.826
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.425
Unit Price: €0.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.10000
Datasheet

Upgrade


YAGEO
In Stock: 4.831
Unit Price: €0.09000
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R71E472KA37D

DigiKey Part Number
490-GCM188R71E472KA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71E472KA37D
Description
CAP CER 4700PF 25V X7R 0603
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E472KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.