
GCM1885G2A181JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G2A181JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G2A181JA16DCT-ND - Cut Tape (CT) 490-GCM1885G2A181JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G2A181JA16D |
Description | CAP CER 180PF 100V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G2A181JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03380 | €1.69 |
| 100 | €0.02920 | €2.92 |
| 500 | €0.02136 | €10.68 |
| 1.000 | €0.01899 | €18.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01498 | €59.92 |
| 8.000 | €0.01370 | €109.60 |
| 12.000 | €0.01306 | €156.72 |
| 20.000 | €0.01235 | €247.00 |
| 28.000 | €0.01193 | €334.04 |
| 40.000 | €0.01153 | €461.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

