910 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A911FA16J

DigiKey Part Number
490-GCM1885C2A911FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A911FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A911FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A911FA16J
Description
CAP CER 910PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
910 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A911FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.08100€0.81
50€0.05720€2.86
100€0.04980€4.98
500€0.03752€18.76
1.000€0.03374€33.74
2.500€0.02977€74.42
5.000€0.02737€136.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02468€246.80
20.000€0.02311€462.20
30.000€0.02232€669.60
50.000€0.02145€1,072.50
70.000€0.02094€1,465.80
100.000€0.02045€2,045.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000