
GCM1885C2A160FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A160FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A160FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A160FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A160FA16D |
Description | CAP CER 16PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A160FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.04000 | €4.00 |
| 500 | €0.02984 | €14.92 |
| 1.000 | €0.02672 | €26.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02141 | €85.64 |
| 8.000 | €0.01972 | €157.76 |
| 12.000 | €0.01887 | €226.44 |
| 20.000 | €0.01794 | €358.80 |
| 28.000 | €0.01739 | €486.92 |
| 40.000 | €0.01687 | €674.80 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

