
GCM1885C1H332GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H332GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H332GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H332GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H332GA16D |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H332GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.04960 | €4.96 |
| 500 | €0.03732 | €18.66 |
| 1.000 | €0.03356 | €33.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02714 | €108.56 |
| 8.000 | €0.02511 | €200.88 |
| 12.000 | €0.02410 | €289.20 |
| 20.000 | €0.02297 | €459.40 |
| 28.000 | €0.02232 | €624.96 |
| 40.000 | €0.02168 | €867.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

