GCM155L81E562MA37D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.03018
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00484
Datasheet
5600 pF ±20% 25V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155L81E562MA37D

DigiKey Part Number
490-GCM155L81E562MA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155L81E562MA37D
Description
CAP CER 5600PF 25V X8L 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 25V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155L81E562MA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.00540€108.00
Unit Price without VAT:€0.00540
Unit Price with VAT:€0.00648