
GCM155L81C223KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81C223KA37DTR-ND - Tape & Reel (TR) 490-GCM155L81C223KA37DCT-ND - Cut Tape (CT) 490-GCM155L81C223KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81C223KA37D |
Description | CAP CER 0.022UF 16V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81C223KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01780 | €0.89 |
| 100 | €0.01510 | €1.51 |
| 500 | €0.01076 | €5.38 |
| 1.000 | €0.00942 | €9.42 |
| 2.500 | €0.00802 | €20.05 |
| 5.000 | €0.00718 | €35.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00662 | €66.20 |
| 20.000 | €0.00604 | €120.80 |
| 30.000 | €0.00575 | €172.50 |
| 50.000 | €0.00543 | €271.50 |
| 70.000 | €0.00524 | €366.80 |
| 100.000 | €0.00506 | €506.00 |
| 120.000 | €0.00497 | €596.40 |
| 240.000 | €0.00469 | €1,125.60 |
| 250.000 | €0.00467 | €1,167.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

