
GCM1555G1H100JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H100JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H100JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H100JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H100JA16D |
Description | CAP CER 10PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H100JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01840 | €0.92 |
| 100 | €0.01570 | €1.57 |
| 500 | €0.01116 | €5.58 |
| 1.000 | €0.00977 | €9.77 |
| 2.500 | €0.00832 | €20.80 |
| 5.000 | €0.00745 | €37.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00654 | €65.40 |
| 20.000 | €0.00596 | €119.20 |
| 30.000 | €0.00568 | €170.40 |
| 50.000 | €0.00536 | €268.00 |
| 70.000 | €0.00517 | €361.90 |
| 100.000 | €0.00500 | €500.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

