0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033C70G104KE02D

DigiKey Part Number
490-GCM033C70G104KE02DTR-ND - Tape & Reel (TR)
490-GCM033C70G104KE02DCT-ND - Cut Tape (CT)
490-GCM033C70G104KE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033C70G104KE02D
Description
CAP CER .1UF 4V X7S 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033C70G104KE02JMurata Electronics46.285490-GCM033C70G104KE02JCT-ND€0.08000Parametric Equivalent
GCM033C70G104KE02WMurata Electronics458490-GCM033C70G104KE02WCT-ND€0.08000Parametric Equivalent
In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03200€0.32
50€0.02160€1.08
100€0.01840€1.84
500€0.01320€6.60
1.000€0.01161€11.61
2.500€0.00993€24.82
5.000€0.00892€44.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00619€92.85
30.000€0.00568€170.40
45.000€0.00542€243.90
75.000€0.00514€385.50
105.000€0.00497€521.85
150.000€0.00481€721.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600