
GCM0335C1ER30BA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1ER30BA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1ER30BA16DCT-ND - Cut Tape (CT) 490-GCM0335C1ER30BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1ER30BA16D |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1ER30BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01230 | €1.23 |
| 500 | €0.00870 | €4.35 |
| 1.000 | €0.00757 | €7.57 |
| 2.500 | €0.00640 | €16.00 |
| 5.000 | €0.00570 | €28.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00493 | €73.95 |
| 30.000 | €0.00450 | €135.00 |
| 45.000 | €0.00429 | €193.05 |
| 75.000 | €0.00405 | €303.75 |
| 105.000 | €0.00391 | €410.55 |
| 150.000 | €0.00378 | €567.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

