
GCM0335C1ER20WA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1ER20WA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1ER20WA16DCT-ND - Cut Tape (CT) 490-GCM0335C1ER20WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1ER20WA16D |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1ER20WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1ER20WA02D | Murata Electronics | 29.800 | 490-GRT0335C1ER20WA02DCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01430 | €1.43 |
| 500 | €0.01010 | €5.05 |
| 1.000 | €0.00882 | €8.82 |
| 2.500 | €0.00749 | €18.73 |
| 5.000 | €0.00669 | €33.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00554 | €83.10 |
| 30.000 | €0.00507 | €152.10 |
| 45.000 | €0.00483 | €217.35 |
| 75.000 | €0.00457 | €342.75 |
| 105.000 | €0.00442 | €464.10 |
| 150.000 | €0.00428 | €642.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

