
GCJ32ER71H475KA12L | |
|---|---|
DigiKey Part Number | 490-5850-2-ND - Tape & Reel (TR) 490-5850-1-ND - Cut Tape (CT) 490-5850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71H475KA12L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71H475KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40000 | €4.00 |
| 50 | €0.30620 | €15.31 |
| 100 | €0.27720 | €27.72 |
| 500 | €0.22812 | €114.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20687 | €206.87 |
| 2.000 | €0.19477 | €389.54 |
| 3.000 | €0.18870 | €566.10 |
| 5.000 | €0.18198 | €909.90 |
| 7.000 | €0.17805 | €1,246.35 |
| 10.000 | €0.17427 | €1,742.70 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

