4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CC71H475MA01L

DigiKey Part Number
490-GCJ31CC71H475MA01LTR-ND - Tape & Reel (TR)
490-GCJ31CC71H475MA01LCT-ND - Cut Tape (CT)
490-GCJ31CC71H475MA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CC71H475MA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CC71H475MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.31800€3.18
50€0.24020€12.01
100€0.21640€21.64
500€0.17634€88.17
1.000€0.16395€163.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.15683€313.66
4.000€0.14828€593.12
6.000€0.14399€863.94
10.000€0.13924€1,392.40
14.000€0.13647€1,910.58
20.000€0.13380€2,676.00
24.000€0.13253€3,180.72
48.000€0.12827€6,156.96
50.000€0.12804€6,402.00
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400