
GCJ21BR71E225KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71E225KA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71E225KA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71E225KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E225KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E225KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19100 | €1.91 |
| 50 | €0.14100 | €7.05 |
| 100 | €0.12540 | €12.54 |
| 500 | €0.09920 | €49.60 |
| 1.000 | €0.09112 | €91.12 |
| 2.500 | €0.08260 | €206.50 |
| 5.000 | €0.07746 | €387.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07115 | €711.50 |
| 20.000 | €0.06777 | €1,355.40 |
| 30.000 | €0.06608 | €1,982.40 |
| 50.000 | €0.06421 | €3,210.50 |
| 70.000 | €0.06311 | €4,417.70 |
| 100.000 | €0.06205 | €6,205.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

