
GCE188R71H103KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H103KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H103KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H103KA01D |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCE188R71H103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.04000 | €4.00 |
| 500 | €0.02984 | €14.92 |
| 1.000 | €0.02672 | €26.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02141 | €85.64 |
| 8.000 | €0.01972 | €157.76 |
| 12.000 | €0.01887 | €226.44 |
| 20.000 | €0.01794 | €358.80 |
| 28.000 | €0.01739 | €486.92 |
| 40.000 | €0.01687 | €674.80 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

